Part Details for MC23597 by SPC Multicomp
Results Overview of MC23597 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC23597 Information
MC23597 by SPC Multicomp is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC23597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8881
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Multicomp Pro MC23597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$0.7350 | Buy Now |
DISTI #
32357400
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 69 Package Multiple: 1 | Americas - 407 |
|
$1.1521 / $1.2564 | Buy Now |
Part Details for MC23597
MC23597 CAD Models
MC23597 Part Data Attributes
|
MC23597
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23597
SPC Multicomp
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |