Part Details for MC13233C by Freescale Semiconductor
Results Overview of MC13233C by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13233C Information
MC13233C by Freescale Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC13233C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC13233C-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48MAPLGA Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4090 In Stock |
|
$5.5100 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | MC13233, LOW COST SOC REMOTE CONTROL PLATFORM FOR THE 2.4GHZ IEEE 802.15.4 STANDARD RoHS: Compliant Status: Obsolete Min Qty: 1 | 4090 |
|
$4.2400 / $5.3000 | Buy Now |
Part Details for MC13233C
MC13233C CAD Models
MC13233C Part Data Attributes
|
MC13233C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13233C
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PBGA48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLAINT, LGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLAINT, LGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for MC13233C
This table gives cross-reference parts and alternative options found for MC13233C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13233C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13233CR2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLAINT, LGA-48 | MC13233C vs MC13233CR2 |