Part Details for MC10E171FNR2 by onsemi
Results Overview of MC10E171FNR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E171FNR2 Information
MC10E171FNR2 by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E171FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123075
|
Verical | Multiplexer 1-Element ECL 12-IN 28-Pin PLCC T/R Min Qty: 84 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
86123213
|
Verical | Multiplexer 1-Element ECL 12-IN 28-Pin PLCC T/R Min Qty: 84 Package Multiple: 1 Date Code: 0401 | Americas - 500 |
|
$3.6125 / $4.5125 | Buy Now |
|
Rochester Electronics | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$2.8900 / $3.6100 | Buy Now |
Part Details for MC10E171FNR2
MC10E171FNR2 CAD Models
MC10E171FNR2 Part Data Attributes
|
MC10E171FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E171FNR2
onsemi
10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 67 mA | |
Prop. Delay@Nom-Sup | 0.65 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E171FNR2
This table gives cross-reference parts and alternative options found for MC10E171FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E171FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E171JZTR | Micrel Inc | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E171FNR2 vs SY10E171JZTR |
SY10E171JZ-TR | Microchip Technology Inc | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 | MC10E171FNR2 vs SY10E171JZ-TR |
SY10E171JZTR | Microchip Technology Inc | Check for Price | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E171FNR2 vs SY10E171JZTR |
MC10E171FNR2 | Motorola Semiconductor Products | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNR2 vs MC10E171FNR2 |
SY10E171JC | Microchip Technology Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNR2 vs SY10E171JC |
SY10E171JC | Micrel Inc | Check for Price | Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E171FNR2 vs SY10E171JC |
MC10E171FNG | onsemi | Check for Price | ECL 3-Bit 4:1 Multiplexer, 28 LEAD PLCC, 37-TUBE | MC10E171FNR2 vs MC10E171FNG |