-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EL01DG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1410
|
Newark | Ic, Sm, Logic, Ecl, Gate, Logic Family/Base Number:-, Logic Type:Or/Nor, Output Current:50Ma, No. Of Inputs:4, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins, Logic Ic Family:100El, Rohs Compliant: Yes |Onsemi MC100EL01DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2800 / $6.4900 | Buy Now |
DISTI #
MC100EL01DGOS-ND
|
DigiKey | IC NOR/OR GATE 1-CIR 4-IN 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
86 In Stock |
|
$3.2010 / $7.6700 | Buy Now |
DISTI #
MC100EL01DG
|
Avnet Americas | NOR / OR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL01 - Rail/Tube (Alt: MC100EL01DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 14 Weeks, 0 Days Container: Tube | 17150 Factory Stock |
|
$3.1615 / $3.4605 | Buy Now |
DISTI #
863-MC100EL01DG
|
Mouser Electronics | Logic Gates 5V ECL 4-Input OR/NOR RoHS: Compliant | 52 |
|
$3.2000 / $7.6700 | Buy Now |
DISTI #
V36:1790_07316866
|
Arrow Electronics | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks Date Code: 2341 | Americas - 184 |
|
$2.9970 / $3.1330 | Buy Now |
DISTI #
V79:2366_24951199
|
Arrow Electronics | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 59 |
|
$2.6330 | Buy Now |
|
Onlinecomponents.com | ECL 4-Input OR / NOR Gate RoHS: Compliant | 0 |
|
$3.0200 / $3.8200 | Buy Now |
DISTI #
87651507
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 17150 |
|
$3.2211 | Buy Now |
DISTI #
87902057
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2113 | Americas - 59 |
|
$2.6330 | Buy Now |
|
Quest Components | OR/NOR GATE, 100EL SERIES, 1-FUNC, 4-INPUT, ECL, PDSO8 | 130 |
|
$3.1200 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL01DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL01DG
onsemi
ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL01DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL01DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL01ZC | Microchip Technology Inc | Check for Price | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC100EL01DG vs SY100EL01ZC |
MC100EL01DR2 | onsemi | Check for Price | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | MC100EL01DG vs MC100EL01DR2 |
SY100EL01ZG | Microchip Technology Inc | Check for Price | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | MC100EL01DG vs SY100EL01ZG |
MC100EL01D | onsemi | Check for Price | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | MC100EL01DG vs MC100EL01D |
SY100EL01ZITR | Micrel Inc | Check for Price | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC100EL01DG vs SY100EL01ZITR |
SY100EL01ZITR | Microchip Technology Inc | Check for Price | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC100EL01DG vs SY100EL01ZITR |
A good PCB layout for the MC100EL01DG involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and avoid vias and stubs. Also, use a termination resistor at the receiving end, and consider using a signal integrity model to simulate and optimize your design.
The MC100EL01DG is rated for operation from -40°C to 125°C, but it's essential to consider the derating curves for output current and voltage swing to ensure reliable operation across the entire temperature range.
The MC100EL01DG is not specifically designed or tested for radiation hardness. If you need a radiation-hardened device, consider using a different part or consulting with onsemi's radiation-hardened product line.
The MC100EL01DG has internal ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and consider adding external ESD protection devices if necessary.