-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High PSRR, Low-Dropout, 150mA Linear Regulators in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8840ELT33+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1960
|
Newark | Ldo, Fixed, 3.3V, 0.12A, Udfn-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Analog Devices MAX8840ELT33+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.0400 / $2.3100 | Buy Now |
DISTI #
700-MAX8840ELT33T
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low-Noise, High PSRR, Low-Dropout, RoHS: Compliant | 7225 |
|
$0.9710 / $1.9200 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Noise, High PSRR, Lo Min Qty: 2500 Package Multiple: 1 | 500 |
|
$0.9511 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8840ELT33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8840ELT33+T
Analog Devices Inc
Ultra-Low-Noise, High PSRR, Low-Dropout, 150mA Linear Regulators in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Package Description | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-11-03 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MAX8840ELT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8840ELT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8840ELT33+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | MAX8840ELT33+T vs MAX8840ELT33+T |
A good PCB layout for the MAX8840ELT33+T should minimize noise and parasitic inductance. Place the input and output capacitors close to the device, and use a solid ground plane to reduce noise. Keep the high-current paths short and wide, and avoid routing high-frequency signals near sensitive analog nodes.
Choose input and output capacitors with low ESR (Equivalent Series Resistance) and high ripple current ratings. X5R or X7R ceramic capacitors are good options. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. Make sure the capacitors are rated for the maximum input and output voltages.
The MAX8840ELT33+T is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the MAX8840ELT33+T is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade components. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the specific requirements of your application.
To troubleshoot issues with the MAX8840ELT33+T, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Check for signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting specific issues.