-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Programmable, Low-Dropout Voltage Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX667CPA+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9425
|
Newark | Ic, Dual Mode Ldo Volt Reg, 0.25A, 8-Dip, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:16.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Analog Devices MAX667CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$4.0100 | Buy Now |
DISTI #
700-MAX667CPA
|
Mouser Electronics | LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Re RoHS: Compliant | 714 |
|
$4.3000 / $7.1700 | Buy Now |
DISTI #
V99:2348_26385150
|
Arrow Electronics | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 30 |
|
$1.1360 / $4.2445 | Buy Now |
|
Analog Devices Inc | +5V Programmable, Low-Dropout Package Multiple: 1 | 832 |
|
$4.5524 / $7.6900 | Buy Now |
DISTI #
MAX667CPA+
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.25A, DIP8, THT Min Qty: 1 | 0 |
|
$5.5000 / $7.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX667CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX667CPA+
Analog Devices Inc
+5V Programmable, Low-Dropout Voltage Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX667CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX667CSA+T | Analog Devices Inc | $3.4529 | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX667CPA+ vs MAX667CSA+T |
MAX667ESA+ | Analog Devices Inc | $7.6411 | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX667CPA+ vs MAX667ESA+ |
MAX667CPA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8 | MAX667CPA+ vs MAX667CPA |
MAX667CPA+ | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8 | MAX667CPA+ vs MAX667CPA+ |
MAX667MJA | Analog Devices Inc | Check for Price | +5V Programmable, Low-Dropout Voltage Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | MAX667CPA+ vs MAX667MJA |
ADP3367ARZ-REEL | Analog Devices Inc | Check for Price | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | MAX667CPA+ vs ADP3367ARZ-REEL |
ADP667AR-REEL | Analog Devices Inc | Check for Price | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | MAX667CPA+ vs ADP667AR-REEL |
ADP3367AR-REEL7 | Analog Devices Inc | Check for Price | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | MAX667CPA+ vs ADP3367AR-REEL7 |
MAX667ESA+ | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX667CPA+ vs MAX667ESA+ |
MAX667CSA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | MAX667CPA+ vs MAX667CSA |
The MAX667CPA+ can measure temperatures from 0°C to 1024°C (32°F to 1875°F). However, the accuracy of the measurement decreases above 660°C (1220°F).
The MAX667CPA+ has a dedicated thermocouple input pin (T+ and T-) that should be connected to the thermocouple wires. Make sure to observe the correct polarity and use a thermocouple with a compatible type (K, J, T, E, N, or S).
The internal CJC compensates for the temperature of the IC itself, which affects the thermocouple measurement. This ensures accurate temperature readings by subtracting the IC's temperature from the measured thermocouple voltage.
The MAX667CPA+ has a conversion time of approximately 220 ms. You can read the temperature data at a rate of around 4.5 Hz (1/220 ms). However, it's recommended to wait for the conversion to complete before reading the data to ensure accuracy.
Noise can affect the accuracy of the temperature measurement. To minimize noise, use a low-pass filter or a shielded cable to connect the thermocouple to the MAX667CPA+. Additionally, ensure a good ground connection and keep the thermocouple wires away from high-frequency signals.