Part Details for MAX4582EUE+T by Maxim Integrated Products
Results Overview of MAX4582EUE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4582EUE+T Information
MAX4582EUE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4582EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4582EUE+T-ND
|
DigiKey | IC SWITCH SP4T X 2 80OHM 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0869 | Buy Now |
Part Details for MAX4582EUE+T
MAX4582EUE+T CAD Models
MAX4582EUE+T Part Data Attributes
|
MAX4582EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4582EUE+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4582EUE+T
This table gives cross-reference parts and alternative options found for MAX4582EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4582EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4582CUE+T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582EUE+T vs MAX4582CUE+T |
MAX4582CUE | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582EUE+T vs MAX4582CUE |
MAX4582EUE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4582EUE+T vs MAX4582EUE+T |
MAX4582EUE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4582EUE+T vs MAX4582EUE+ |
MAX4582EUE | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582EUE+T vs MAX4582EUE |
MAX4582CUE | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582EUE+T vs MAX4582CUE |
MAX4582CUE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX4582EUE+T vs MAX4582CUE+ |
MAX4582CUE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX4582EUE+T vs MAX4582CUE+T |
MAX4582EUE+ | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582EUE+T vs MAX4582EUE+ |
MAX4582EUE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4582EUE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX4582EUE+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements are not critical, but it's recommended to power the device after the input signals are stable to prevent any unwanted switching.
-
The MAX4582EUE+T has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
To troubleshoot issues with the MAX4582EUE+T, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the input signals for any noise or distortion, and verify that the device is properly configured. Use an oscilloscope to monitor the output voltage and switching waveforms, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The MAX4582EUE+T is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design and validation. It's recommended to consult with Maxim Integrated Products' application engineers and follow industry standards and guidelines for designing and validating safety-critical systems.