Part Details for MAX4426CSA+ by Maxim Integrated Products
Results Overview of MAX4426CSA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4426CSA+ Information
MAX4426CSA+ by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX4426CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4133
|
Newark | Mosfet Driver, High/Low Side, Nsoic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4426CSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2000 / $7.4400 | Buy Now |
DISTI #
MAX4426CSA+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
565 In Stock |
|
$4.3907 / $7.4400 | Buy Now |
|
Quest Components | 18 |
|
$4.2400 / $6.3600 | Buy Now |
Part Details for MAX4426CSA+
MAX4426CSA+ CAD Models
MAX4426CSA+ Part Data Attributes
|
MAX4426CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4426CSA+
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for MAX4426CSA+
This table gives cross-reference parts and alternative options found for MAX4426CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC426BMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4426CSA+ vs MIC426BMT&R |
MIC426CM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MAX4426CSA+ vs MIC426CM |
TSC426CBA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX4426CSA+ vs TSC426CBA |
TSC426CBA+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, ROHS COMPLIANT, SOIC-8 | MAX4426CSA+ vs TSC426CBA+ |
MIC426CM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MAX4426CSA+ vs MIC426CM |
MAX4426CSA+ | Analog Devices Inc | Check for Price | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX4426CSA+ vs MAX4426CSA+ |
MAX4426CSA+T | Analog Devices Inc | Check for Price | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX4426CSA+ vs MAX4426CSA+T |
MIC1426CM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SO-8 | MAX4426CSA+ vs MIC1426CM |
MIC426CMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4426CSA+ vs MIC426CMT&R |
MAX4426CSA+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4426CSA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
To ensure the MAX4426CSA+ is properly biased, make sure to connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range of 0.5V to VCC - 1.5V.
-
The MAX4426CSA+ can handle a maximum current of 100mA per channel. However, it's recommended to keep the current below 50mA per channel to ensure optimal performance and to prevent overheating.
-
To protect the MAX4426CSA+ from overvoltage and ESD, use a voltage regulator to regulate the input voltage, and add ESD protection diodes between the input pins and the power supply pins. Additionally, use a TVS diode between the input pins and ground to protect against overvoltage.
-
The recommended operating temperature range for the MAX4426CSA+ is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance and reliability.