Part Details for MAX4051AEEE+T by Analog Devices Inc
Results Overview of MAX4051AEEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4051AEEE+T Information
MAX4051AEEE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4051AEEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4051AEEET
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant | 1874 |
|
$3.5800 / $6.5900 | Buy Now |
|
Analog Devices Inc | Low-Voltage, CMOS Analog Multi Min Qty: 1 Package Multiple: 1 | 96 |
|
$3.7464 / $6.5900 | Buy Now |
Part Details for MAX4051AEEE+T
MAX4051AEEE+T CAD Models
MAX4051AEEE+T Part Data Attributes
|
MAX4051AEEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4051AEEE+T
Analog Devices Inc
Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4051AEEE+T
This table gives cross-reference parts and alternative options found for MAX4051AEEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051AEEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4051AEEE+ | Analog Devices Inc | $1.6523 | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4051AEEE+T vs MAX4051AEEE+ |
MAX4051ACEE+ | Maxim Integrated Products | $3.9552 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | MAX4051AEEE+T vs MAX4051ACEE+ |
MAX4051ACEE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX4051AEEE+T vs MAX4051ACEE+ |
MAX4051ACEE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX4051AEEE+T vs MAX4051ACEE |
MAX4051AEEE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX4051AEEE+T vs MAX4051AEEE-T |
MAX4051ACEE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX4051AEEE+T vs MAX4051ACEE+T |
MAX4051ACEE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | MAX4051AEEE+T vs MAX4051ACEE+T |
MAX4051AEEE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4051AEEE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces as short as possible.
-
The MAX4051AEEE+T requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying any input signals. There are no specific power sequencing requirements, but it's recommended to power the device after the input signals are stable.
-
The MAX4051AEEE+T has an operating temperature range of -40°C to +125°C. Temperature can affect the device's performance, particularly the offset voltage and gain bandwidth. The device's performance is specified over the entire operating temperature range, but it's recommended to operate the device within a narrower temperature range for optimal performance.
-
The MAX4051AEEE+T has built-in ESD protection, but it's still recommended to take precautions when handling the device. Use an anti-static wrist strap or mat when handling the device, and avoid touching the pins or exposed metal surfaces. Additionally, the device should be stored in a dry, cool environment, away from direct sunlight and moisture.
-
The recommended input signal range for the MAX4051AEEE+T is 0V to VCC. The device can handle overvoltage conditions up to 6V, but it's not recommended to operate the device in this condition for extended periods. If an overvoltage condition is expected, it's recommended to use external protection circuitry, such as a voltage clamp or limiter.