Part Details for MAX3362EKA#TG15 by Maxim Integrated Products
Results Overview of MAX3362EKA#TG15 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3362EKA#TG15 Information
MAX3362EKA#TG15 by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX3362EKA#TG15
MAX3362EKA#TG15 CAD Models
MAX3362EKA#TG15 Part Data Attributes
|
MAX3362EKA#TG15
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3362EKA#TG15
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSSOP8,.1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3362EKA#TG15
This table gives cross-reference parts and alternative options found for MAX3362EKA#TG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362EKA#TG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3362EKA#TG16 | Maxim Integrated Products | $3.0708 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, | MAX3362EKA#TG15 vs MAX3362EKA#TG16 |
MAX3362AKA#TG16 | Maxim Integrated Products | $5.7726 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | MAX3362EKA#TG15 vs MAX3362AKA#TG16 |
MAX3362EKA#TG15 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3362EKA#TG15 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX3362EKA#TG15 requires a single 3.3V or 5V power supply. It's recommended to power the device using a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device after the input signals are stable, and ensuring that the power supply is stable before applying input signals.
-
The MAX3362EKA#TG15 can support data rates up to 100Mbps, making it suitable for high-speed applications such as USB, SATA, and PCIe.
-
The MAX3362EKA#TG15 can be configured for different input signal types by connecting the input pins accordingly. For single-ended inputs, connect the input signal to the IN+ pin and the IN- pin to ground. For differential inputs, connect the positive input signal to the IN+ pin and the negative input signal to the IN- pin.
-
The typical propagation delay of the MAX3362EKA#TG15 is around 2ns. This delay can affect the overall system performance by introducing latency in the signal path. However, this delay is relatively small compared to other components in the system, and the device's high-speed performance makes it suitable for many applications.