-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3094EEUE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4897
|
Newark | Receiver, Rs422/485, 10Mbps, Tssop-16, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices MAX3094EEUE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$4.3600 / $5.7800 | Buy Now |
DISTI #
700-MAX3094EEUE
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers RoHS: Compliant | 10168 |
|
$4.3600 / $7.2500 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 10Mbps, 3 Package Multiple: 1 | 338 |
|
$4.2444 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3094EEUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3094EEUE+
Analog Devices Inc
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 111 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3094EEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3094EEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3094ECUE+ | Maxim Integrated Products | $3.0872 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094ECUE+ |
MAX3094ECUE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094ECUE-T |
MAX3094EEUE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094EEUE |
MAX3094EEUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3094EEUE+ vs MAX3094EEUE+T |
MAX3094ECUE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094ECUE |
MAX3094EEUE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094EEUE-T |
MAX3094EEUE/GG8 | Maxim Integrated Products | Check for Price | Line Receiver, | MAX3094EEUE+ vs MAX3094EEUE/GG8 |
MAX3094ECUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3094EEUE+ vs MAX3094ECUE+T |
MAX3094EEUE+ | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE+ vs MAX3094EEUE+ |
MAX3094EEUE/GG8 | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C | MAX3094EEUE+ vs MAX3094EEUE/GG8 |
A good PCB layout for the MAX3094EEUE+ involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the signal sources. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
To ensure reliable operation of the MAX3094EEUE+ in high-temperature environments, it is essential to provide adequate heat sinking, such as a thermal pad or a heat sink attached to the device's exposed pad. Additionally, the device should be operated within its recommended operating temperature range, and the power supply should be designed to minimize voltage drops and noise.
The MAX3094EEUE+ has built-in ESD protection, but it is still important to follow proper ESD handling procedures during device handling and PCB assembly. Additionally, the device's I/O pins should be protected from ESD events using external ESD protection devices, such as TVS diodes or ESD arrays, if the application requires it.
To troubleshoot issues with the MAX3094EEUE+, start by verifying the power supply and clock signals, and then check the device's output signals using an oscilloscope. If the issue persists, check the PCB layout and signal integrity, and ensure that the device is operated within its recommended operating conditions. If the issue still cannot be resolved, contact Analog Devices' technical support for further assistance.
When using the MAX3094EEUE+ in a redundant or fault-tolerant system, it is essential to ensure that the device is properly synchronized with the redundant or backup system. This may involve using a common clock source, and ensuring that the device's output signals are properly isolated or buffered to prevent faults from propagating between systems.