Part Details for MAX15007BATT+T by Maxim Integrated Products
Results Overview of MAX15007BATT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15007BATT+T Information
MAX15007BATT+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15007BATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX15007BATT+TCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA 6-TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1715 In Stock |
|
$1.6133 / $3.1000 | Buy Now |
Part Details for MAX15007BATT+T
MAX15007BATT+T CAD Models
MAX15007BATT+T Part Data Attributes
|
MAX15007BATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15007BATT+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.053 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.005 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for MAX15007BATT+T
This table gives cross-reference parts and alternative options found for MAX15007BATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15007BATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15007BATT+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007BATT+T vs MAX15007BATT+T |
MAX15009ATJ+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | MAX15007BATT+T vs MAX15009ATJ+ |
MAX15007AASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007BATT+T vs MAX15007AASA+ |
MAX15007BASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007BATT+T vs MAX15007BASA+ |
MAX15007AATT+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007BATT+T vs MAX15007AATT+ |
MAX15007BASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007BATT+T vs MAX15007BASA+T |
MAX15007AATT+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007BATT+T vs MAX15007AATT+T |
MAX15007AATT+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007BATT+T vs MAX15007AATT+ |
MAX15007AASA+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007BATT+T vs MAX15007AASA+ |
MAX15007AASA+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007BATT+T vs MAX15007AASA+T |
MAX15007BATT+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15007BATT+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input voltage and to avoid routing high-frequency signals near the device.
-
The selection of input and output capacitors for the MAX15007BATT+T depends on the specific application requirements. In general, it's recommended to use low-ESR capacitors with a capacitance value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The MAX15007BATT+T has an operating ambient temperature range of -40°C to +85°C. However, the device can be operated at a higher temperature range with derating. It's recommended to consult the datasheet for more information on temperature derating.
-
To ensure proper power-up and power-down of the MAX15007BATT+T, it's recommended to follow a controlled power-up sequence, where the input voltage is applied before the enable pin is asserted. During power-down, the enable pin should be de-asserted before the input voltage is removed. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
-
The typical efficiency of the MAX15007BATT+T is around 92% to 95% depending on the input voltage, output voltage, and load current. The efficiency can be affected by various factors such as the input voltage, output voltage, and operating temperature.