Part Details for MAX13433EETD+ by Maxim Integrated Products
Results Overview of MAX13433EETD+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13433EETD+ Information
MAX13433EETD+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX13433EETD+
MAX13433EETD+ CAD Models
MAX13433EETD+ Part Data Attributes
|
MAX13433EETD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13433EETD+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for MAX13433EETD+
This table gives cross-reference parts and alternative options found for MAX13433EETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13433EETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13432EESD+ | Analog Devices Inc | $1.1197 | RS-485 Transceivers with Low-Voltage Logic Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX13433EETD+ vs MAX13432EESD+ |
MAX13432EESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | MAX13433EETD+ vs MAX13432EESD+ |
MAX13433EETD+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX13433EETD+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, the device should be placed in a way that minimizes the loop area of the input and output traces to reduce EMI.
-
To ensure the MAX13433EETD+ is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet, which involves applying the input voltage (VIN) before the enable signal (EN). Also, ensure that the input voltage is within the recommended operating range and that the enable signal is properly debounced.
-
The maximum allowed input voltage ripple for the MAX13433EETD+ is not explicitly specified in the datasheet, but as a general rule, it's recommended to keep the input voltage ripple below 10mV to ensure proper operation and minimize the risk of oscillation or instability.
-
The MAX13433EETD+ is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics, such as thermal resistance and power dissipation, when designing for high-temperature applications. Ensure that the device is properly heat-sinked and that the operating conditions are within the recommended specifications.
-
To troubleshoot issues with the MAX13433EETD+, start by verifying the power-up sequence, input voltage, and enable signal. Check for proper decoupling and bypassing of the input and output capacitors. Use an oscilloscope to monitor the input and output waveforms, and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.