-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13431EETB+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13431EETBT
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log RoHS: Compliant | 7584 |
|
$3.3400 / $6.1800 | Buy Now |
|
Analog Devices Inc | RS-485 Transceivers with Low-V Min Qty: 1 Package Multiple: 1 | 1575 |
|
$3.4955 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13431EETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13431EETB+T
Analog Devices Inc
RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX13431EETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13431EETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13431EETB+T | Maxim Integrated Products | $4.3567 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13431EETB+T vs MAX13431EETB+T |
MAX13431EETB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13431EETB+T vs MAX13431EETB+ |
MAX13431EETB+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13431EETB+T vs MAX13431EETB+ |
The recommended PCB layout for the MAX13431EETB+T can be found in the MAX13431EETB+T evaluation kit documentation, which includes a layout guide and Gerber files. Additionally, it's recommended to follow general high-frequency PCB design guidelines, such as using a ground plane, minimizing signal trace lengths, and using 50Ω impedance-matched transmission lines.
The MAX13431EETB+T is a calibrated part, but it may require additional calibration for specific applications. Refer to the datasheet section on calibration and follow the recommended calibration procedure. Additionally, contact Analog Devices' support team for guidance on custom calibration requirements.
The recommended power-up sequence for the MAX13431EETB+T is to power up the AVCC and DVCC supplies simultaneously, followed by the digital interface signals. Refer to the datasheet section on power-up sequence for more details.
To ensure signal integrity, use 50Ω impedance-matched transmission lines, and consider using signal termination, such as a 50Ω terminator or a differential signal receiver. Additionally, use a high-speed digital receiver with a high signal-to-noise ratio to ensure reliable data transmission.
The MAX13431EETB+T is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance and ensure proper thermal management to ensure reliable operation at high temperatures.