-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MATE-12B-8-13 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3456
|
Newark | Reed Switch, Spst-No, 0.5A, 200Vdc, Th, Product Range:Mate-12B Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:8At Rohs Compliant: Yes |Littelfuse MATE-12B-8-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 993 |
|
$0.7070 / $0.8800 | Buy Now |
DISTI #
18-MATE-12B-8-13-ND
|
DigiKey | REED SWITCH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
994 In Stock |
|
$0.7211 / $1.2200 | Buy Now |
DISTI #
576-MATE-12B-8-13
|
Mouser Electronics | Magnetic / Reed Switches Reed Relay 8-13 AT 200V 0.5A 10W RoHS: Compliant | 720 |
|
$0.9350 / $1.7100 | Buy Now |
DISTI #
000000000007266766
|
Sager | MATE-12B 8-13AT SORT Min Qty: 1000 | 0 |
|
$0.8631 / $0.9048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy