Part Details for MACD-14-20-25 by Littelfuse Inc
Results Overview of MACD-14-20-25 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACD-14-20-25 Information
MACD-14-20-25 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MACD-14-20-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8405
|
Newark | Reed Switch, Spst-No, 0.5A, 200V, Axial, Product Range:Macd-14 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:20Atrohs Compliant: Yes |Littelfuse MACD-14-20-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.2250 | Buy Now |
DISTI #
F6692-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 20 Weeks Container: Box |
980 In Stock |
|
$0.7094 / $1.2000 | Buy Now |
DISTI #
934-MACD-14-20-25
|
Mouser Electronics | Magnetic / Reed Switches 14mm SPST-NO 20-25AT RoHS: Compliant | 0 |
|
$0.6960 / $1.2000 | Order Now |
Part Details for MACD-14-20-25
MACD-14-20-25 CAD Models
MACD-14-20-25 Part Data Attributes
|
MACD-14-20-25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MACD-14-20-25
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 14 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Resonant Frequency-Nom | 5.3 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |
MACD-14-20-25 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal lead lengths, and a symmetrical layout to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
The MACD-14-20-25 is designed to handle surge currents up to 200A and voltage spikes up to 1500V, making it suitable for applications with high inrush currents and voltage transients.
-
The MACD-14-20-25 operates within a temperature range of -40°C to 125°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the MACD-14-20-25 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical response time for the MACD-14-20-25 is around 1-2 microseconds, making it suitable for applications requiring fast overcurrent protection.