-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC4DLMT4G by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4471
|
Newark | Thyristor, Triac, 600V, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:2W, Rohs Compliant: Yes |Littelfuse MAC4DLMT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3906 |
|
$0.8640 / $2.5100 | Buy Now |
DISTI #
MAC4DLMT4GOSCT-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO252 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10588 In Stock |
|
$0.7276 / $2.5600 | Buy Now |
DISTI #
863-MAC4DLMT4G
|
Mouser Electronics | Triacs THY 4A 600V TRIAC RoHS: Compliant | 0 |
|
$0.7270 / $2.1200 | Order Now |
DISTI #
V36:1790_07291710
|
Arrow Electronics | TRIAC 600V 40A 3-Pin(2+Tab) DPAK RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Date Code: 2446 | Americas - 92500 |
|
$0.7106 / $0.7477 | Buy Now |
DISTI #
V72:2272_07291710
|
Arrow Electronics | TRIAC 600V 40A 3-Pin(2+Tab) DPAK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2246 Container: Cut Strips | Americas - 218 |
|
$0.7813 / $1.1996 | Buy Now |
|
Bristol Electronics | 1732 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 4A I(T)RMS | 1385 |
|
$0.6209 / $1.7740 | Buy Now |
DISTI #
MAC4DLMT4G
|
TTI | Triacs THY 4A 600V TRIAC Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.7100 / $0.7240 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC4DLMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC4DLMT4G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
The recommended PCB footprint for the MAC4DLMT4G is a 1206 package with a pad size of 1.5mm x 0.75mm and a spacing of 0.5mm between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
The maximum operating temperature range for the MAC4DLMT4G is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
Yes, the MAC4DLMT4G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high surge current rating and low leakage current.
To prevent ESD damage, handle the MAC4DLMT4G with an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads with bare hands.