Part Details for M58LT256GB1ZA5 by Numonyx Memory Solutions
Results Overview of M58LT256GB1ZA5 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LT256GB1ZA5 Information
M58LT256GB1ZA5 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58LT256GB1ZA5
M58LT256GB1ZA5 CAD Models
M58LT256GB1ZA5 Part Data Attributes
|
M58LT256GB1ZA5
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LT256GB1ZA5
Numonyx Memory Solutions
Flash, 16MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LT256GB1ZA5
This table gives cross-reference parts and alternative options found for M58LT256GB1ZA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LT256GB1ZA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58LT256GT1ZA5 | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256GB1ZA5 vs M58LT256GT1ZA5 |
M58LT256GB1ZA5E | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | M58LT256GB1ZA5 vs M58LT256GB1ZA5E |
M58LT256GB1ZA5 | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256GB1ZA5 vs M58LT256GB1ZA5 |
M58LT256GT1ZA5E | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | M58LT256GB1ZA5 vs M58LT256GT1ZA5E |
M58LT256GT1ZA5F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | M58LT256GB1ZA5 vs M58LT256GT1ZA5F |