Part Details for M55342H11B2B55R-TR by State of the Art Inc
Results Overview of M55342H11B2B55R-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342H11B2B55R-TR Information
M55342H11B2B55R-TR by State of the Art Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342H11B2B55R-TR
M55342H11B2B55R-TR CAD Models
M55342H11B2B55R-TR Part Data Attributes
|
M55342H11B2B55R-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342H11B2B55R-TR
State of the Art Inc
Fixed Resistor, Thin Film, 0.05W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.07 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342/11 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342H11B2B55R-TR
This table gives cross-reference parts and alternative options found for M55342H11B2B55R-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H11B2B55R-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H11B2B55T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | M55342H11B2B55R-TR vs M55342H11B2B55T-TR |
M55342H11B2B55P-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | M55342H11B2B55R-TR vs M55342H11B2B55P-TR |
M55342H11B2B55R-W | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | M55342H11B2B55R-TR vs M55342H11B2B55R-W |