-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I²C bus real-time clock (RTC) with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T82RM6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7566
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M41T82RM6F RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.4800 | Buy Now |
DISTI #
45AC7408
|
Newark | Alarm Rtc, 32B, I2C, 5.5V, Soic-8, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics M41T82RM6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5100 / $3.8800 | Buy Now |
DISTI #
M41T82RM6F
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: M41T82RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$1.3880 / $1.4758 | Buy Now |
DISTI #
511-M41T82RM6F
|
Mouser Electronics | Real Time Clock Serial I2C bus RTC RoHS: Compliant | 8674 |
|
$1.6000 / $3.0200 | Buy Now |
DISTI #
E02:0323_00208813
|
Arrow Electronics | Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2446 | Europe - 7500 |
|
$1.5382 / $1.5537 | Buy Now |
DISTI #
V36:1790_06555759
|
Arrow Electronics | Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2418 | Americas - 5000 |
|
$1.5400 / $1.5550 | Buy Now |
DISTI #
70407227
|
RS | Real Time Clock I2C w/Battery Switchover Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.2100 | RFQ |
|
STMicroelectronics | Serial I², C bus real-time clock (RTC) with battery switchover COO: Morocco RoHS: Compliant Min Qty: 1 | 8704 |
|
$1.6800 / $2.9600 | Buy Now |
|
Future Electronics | M41T82 Series 2.7 to 5.5 V Surface Mount Serial I2C bus Real-Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 2500Reel |
|
$1.4300 | Buy Now |
DISTI #
87803433
|
Verical | Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2446 | Americas - 7500 |
|
$1.5151 / $1.5232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T82RM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T82RM6F
STMicroelectronics
Serial I²C bus real-time clock (RTC) with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 7 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T82RM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T82RM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M41T82RM6E | STMicroelectronics | Check for Price | Serial I²C bus real-time clock (RTC) with battery switchover | M41T82RM6F vs M41T82RM6E |
The recommended crystal oscillator frequency for the M41T82RM6F is 32.768 kHz, which is a standard frequency for real-time clocks.
To ensure the accuracy of the RTC, it is recommended to use a high-quality crystal oscillator, maintain a stable power supply, and minimize temperature variations. Additionally, the RTC can be calibrated using the built-in calibration circuitry.
The M41T82RM6F can operate over a temperature range of -40°C to +85°C, making it suitable for a wide range of applications.
The M41T82RM6F can be interfaced with a microcontroller using a serial interface such as I2C or SPI. The specific interface used will depend on the microcontroller and the application requirements.
The power consumption of the M41T82RM6F is typically in the range of 1-2 μA, making it suitable for battery-powered applications.