Part Details for M38510/32403BRA by Texas Instruments
Results Overview of M38510/32403BRA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/32403BRA Information
M38510/32403BRA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M38510/32403BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 368 |
|
RFQ |
Part Details for M38510/32403BRA
M38510/32403BRA CAD Models
M38510/32403BRA Part Data Attributes
|
M38510/32403BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/32403BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/32403BRA
This table gives cross-reference parts and alternative options found for M38510/32403BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32403BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LS244J | Texas Instruments | $6.7031 | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | M38510/32403BRA vs SNJ54LS244J |
DM54LS244J/883 | Texas Instruments | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510/32403BRA vs DM54LS244J/883 |
M38510/32403BRA | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | M38510/32403BRA vs M38510/32403BRA |
DM54LS244E/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | M38510/32403BRA vs DM54LS244E/883 |
M38510/32403BRA | National Semiconductor Corporation | Check for Price | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | M38510/32403BRA vs M38510/32403BRA |
M38510/32403BRA Frequently Asked Questions (FAQ)
-
A good layout should include a solid ground plane, minimal thermal vias, and a heat sink attached to the exposed pad. Refer to TI's application notes for more details.
-
Implement thermal management techniques like heat sinking, thermal interface materials, and airflow management. Also, consider derating the device's power consumption and voltage ratings.
-
Use proper shielding, grounding, and filtering techniques to minimize EMI and RFI. TI recommends following the IEC 61000-4-2 standard for ESD protection.
-
Yes, but ensure you follow TI's guidelines for high-reliability applications, including burn-in, screening, and qualification testing. Consult with TI's sales team for more information.
-
Use TI's troubleshooting guides and application notes. Common issues include incorrect pin connections, inadequate power supply decoupling, and thermal-related problems.