Part Details for M2S025-VFG256I by Microchip Technology Inc
Results Overview of M2S025-VFG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S025-VFG256I Information
M2S025-VFG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S025-VFG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8226
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 27.6Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2S025-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8400 / $91.8600 | Buy Now |
DISTI #
1100-1360-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 256FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
101 In Stock |
|
$91.8604 / $93.2200 | Buy Now |
DISTI #
M2S025-VFG256I
|
Avnet Americas | FPGA SmartFusion2 27696 Cells 65nm Technology 1.2V 256-Pin FPBGA - Trays (Alt: M2S025-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$74.1547 / $79.2250 | Buy Now |
DISTI #
494-M2S025-VFG256I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs RoHS: Compliant | 116 |
|
$93.2200 | Buy Now |
DISTI #
M2S025-VFG256I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs, LFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$44.3300 / $93.2200 | Buy Now |
|
Onlinecomponents.com | FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 256-Pin VFBGA Tray RoHS: Compliant |
77 In Stock |
|
$89.1300 / $92.7600 | Buy Now |
DISTI #
84343016
|
Verical | FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 256-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 77 |
|
$105.9176 / $109.1294 | Buy Now |
|
NAC | M2S025-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$77.2900 / $90.5400 | Buy Now |
DISTI #
M2S025-VFG256I
|
Avnet Silica | FPGA SmartFusion2 27696 Cells 65nm Technology 12V 256Pin FPBGA (Alt: M2S025-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S025-VFG256I
|
EBV Elektronik | FPGA SmartFusion2 27696 Cells 65nm Technology 12V 256Pin FPBGA (Alt: M2S025-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S025-VFG256I
M2S025-VFG256I CAD Models
M2S025-VFG256I Part Data Attributes
|
M2S025-VFG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S025-VFG256I
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 138 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 138 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
M2S025-VFG256I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2S025-VFG256I is -40°C to 85°C.
-
The clock source for the M2S025-VFG256I can be configured using the Clock Control Register (CCR). The CCR allows you to select the clock source, clock frequency, and clock mode.
-
The maximum frequency of the M2S025-VFG256I is 50 MHz.
-
The M2S025-VFG256I has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDTCSR). You can set the watchdog timer period and enable or disable it as needed.
-
Yes, the M2S025-VFG256I has several low-power modes, including Idle, Power-Down, and Power-Save modes. These modes can be enabled using the Power Management Controller (PMC) and can help reduce power consumption.