Part Details for M29W400DB70N6F by STMicroelectronics
Results Overview of M29W400DB70N6F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400DB70N6F Information
M29W400DB70N6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W400DB70N6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 204 |
|
$1.8620 / $3.9900 | Buy Now | |
|
ComSIT USA | 4 MBIT (512 KBIT X 8 OR 256 KBIT X 16, BOOT BLOCK) 3 V SUPPLY FLASH MEMORY Flash, 256KX16, 70ns, PDSO48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for M29W400DB70N6F
M29W400DB70N6F CAD Models
M29W400DB70N6F Part Data Attributes
|
M29W400DB70N6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W400DB70N6F
STMicroelectronics
256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400DB70N6F
This table gives cross-reference parts and alternative options found for M29W400DB70N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DB70N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W400DB70N6E | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W400DB70N6F vs M29W400DB70N6E |
AM29LV400BB70EC | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142B, TSOP-48 | M29W400DB70N6F vs AM29LV400BB70EC |
AM29LV400BB70EI | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142B, TSOP-48 | M29W400DB70N6F vs AM29LV400BB70EI |
AM29LV400BT70FC | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | M29W400DB70N6F vs AM29LV400BT70FC |
M29W400DT70N6 | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB70N6F vs M29W400DT70N6 |
M29W400DT70N6F | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W400DB70N6F vs M29W400DT70N6F |
AM29DL400BB-70EC | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | M29W400DB70N6F vs AM29DL400BB-70EC |
MBM29LV400BC-70PFTN | FUJITSU Limited | Check for Price | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | M29W400DB70N6F vs MBM29LV400BC-70PFTN |
AM29LV400BT70FE | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | M29W400DB70N6F vs AM29LV400BT70FE |
M29W400DT70N6E | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W400DB70N6F vs M29W400DT70N6E |
M29W400DB70N6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M29W400DB70N6F is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.5V to 3.7V, but with reduced performance and reliability.
-
The hold signal (HOLD#) is used to pause the current operation and allow another device to access the bus. When HOLD# is low, the M29W400DB70N6F will pause its operation and tri-state its outputs. To handle HOLD# correctly, ensure that it is asserted before the operation is complete, and de-assert it when the bus is released.
-
The write protection (WP#) signal is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and any write operations will be ignored. To use WP# effectively, tie it to VCC or a logic high level to enable write operations, and tie it to GND or a logic low level to disable write operations.
-
The optimal clock frequency for the M29W400DB70N6F depends on the specific application requirements. The device can operate at clock frequencies up to 70 MHz, but it's essential to consider factors such as power consumption, noise tolerance, and system latency when selecting the clock frequency. Consult the datasheet and application notes for guidance on selecting the optimal clock frequency.
-
When using the M29W400DB70N6F in a system with multiple devices on the same bus, it's essential to ensure that each device has a unique chip select (CS#) signal and that the bus is properly arbitrated to prevent data corruption and bus contention. Consult the datasheet and application notes for guidance on bus arbitration and chip select management.