Datasheets
M29F800DT90N1T by:

512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Part Details for M29F800DT90N1T by STMicroelectronics

Results Overview of M29F800DT90N1T by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M29F800DT90N1T Information

M29F800DT90N1T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for M29F800DT90N1T

M29F800DT90N1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F800DT90N1T Part Data Attributes

M29F800DT90N1T STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29F800DT90N1T STMicroelectronics 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for M29F800DT90N1T

This table gives cross-reference parts and alternative options found for M29F800DT90N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DT90N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M29F800AB70N3T STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800AB70N3T
M29F800AB70N6TR STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800AB70N6TR
M29F800DT70N6T STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT70N6T
MBM29F800TA-70PFTN FUJITSU Limited Check for Price Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 M29F800DT90N1T vs MBM29F800TA-70PFTN
M29F800DT70N3T STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT70N3T
M29F800DT90N6E STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT90N6E
M29F800DT70N6F STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT70N6F
M29F800DT90N1F STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT90N1F
M29F800DT70N1F STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT70N1F
MBM29F800BA-70PFTN FUJITSU Limited Check for Price Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 M29F800DT90N1T vs MBM29F800BA-70PFTN
Part Number Manufacturer Composite Price Description Compare
M28W800CT100N1T STMicroelectronics Check for Price 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M28W800CT100N1T
M29F800DT90N3E STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800DT90N3E
AM29LV800BB-70FI AMD Check for Price Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 M29F800DT90N1T vs AM29LV800BB-70FI
M29F800AT90N6 STMicroelectronics Check for Price 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29F800DT90N1T vs M29F800AT90N6
M29F800FB55N6T2 Micron Technology Inc Check for Price Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 M29F800DT90N1T vs M29F800FB55N6T2
AM29LV800BB70ED Spansion Check for Price 512KX16 FLASH 3V PROM, 70ns, PDSO48, MO-142DD, TSOP-48 M29F800DT90N1T vs AM29LV800BB70ED
AM29LV800BT120EEB AMD Check for Price Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 M29F800DT90N1T vs AM29LV800BT120EEB
AM29LV800BT90ED Spansion Check for Price 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 M29F800DT90N1T vs AM29LV800BT90ED
AM29SL800DT90FC AMD Check for Price Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 M29F800DT90N1T vs AM29SL800DT90FC
AM29SL800BB-170EI AMD Check for Price 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 M29F800DT90N1T vs AM29SL800BB-170EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F800DT90N1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F800DT90N1T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F800DT90N1T would you like to use for your alert(s)?
  • Please alert me when M29F800DT90N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F800DT90N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F800DT90N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F800DT90N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F800DT90N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F800DT90N1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: