Part Details for M28W640ECT70ZB1F by STMicroelectronics
Results Overview of M28W640ECT70ZB1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W640ECT70ZB1F Information
M28W640ECT70ZB1F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W640ECT70ZB1F
M28W640ECT70ZB1F CAD Models
M28W640ECT70ZB1F Part Data Attributes
|
M28W640ECT70ZB1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W640ECT70ZB1F
STMicroelectronics
4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W640ECT70ZB1F
This table gives cross-reference parts and alternative options found for M28W640ECT70ZB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECT70ZB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W640ECB70ZB6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | M28W640ECT70ZB1F vs M28W640ECB70ZB6 |
M29W640GL70ZA3E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M29W640GL70ZA3E |
M29W640GT70ZA6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M29W640GT70ZA6E |
M29W640FT70ZA6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M29W640FT70ZA6E |
M28W640HCB70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M28W640HCB70ZB6F |
M28W640ECB70ZB1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | M28W640ECT70ZB1F vs M28W640ECB70ZB1E |
M28W640HCB70ZB6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M28W640HCB70ZB6F |
M29W640GH70ZA3F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M28W640ECT70ZB1F vs M29W640GH70ZA3F |
M28W640ECT70ZB1 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | M28W640ECT70ZB1F vs M28W640ECT70ZB1 |
M28W640ECB70ZB1F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | M28W640ECT70ZB1F vs M28W640ECB70ZB1F |