Part Details for M28W320BB100N6T by Numonyx Memory Solutions
Results Overview of M28W320BB100N6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W320BB100N6T Information
M28W320BB100N6T by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W320BB100N6T
M28W320BB100N6T CAD Models
M28W320BB100N6T Part Data Attributes
|
M28W320BB100N6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W320BB100N6T
Numonyx Memory Solutions
Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W320BB100N6T
This table gives cross-reference parts and alternative options found for M28W320BB100N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320BB100N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL032A10TFIR42 | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | M28W320BB100N6T vs S29GL032A10TFIR42 |
M28W320CB100N6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320BB100N6T vs M28W320CB100N6 |
MBM29DL320BF10TN | FUJITSU Semiconductor Limited | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 | M28W320BB100N6T vs MBM29DL320BF10TN |
M28W320BB100N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320BB100N6T vs M28W320BB100N6T |
M28W320ECB10N1T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320BB100N6T vs M28W320ECB10N1T |
TE28F320C3TA100 | Intel Corporation | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | M28W320BB100N6T vs TE28F320C3TA100 |
M28W320EBB10N1 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320BB100N6T vs M28W320EBB10N1 |
AM29LV320MB100EF | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | M28W320BB100N6T vs AM29LV320MB100EF |