Part Details for M25PX64STVZM6P by Micron Technology Inc
Results Overview of M25PX64STVZM6P by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PX64STVZM6P Information
M25PX64STVZM6P by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25PX64STVZM6P
M25PX64STVZM6P CAD Models
M25PX64STVZM6P Part Data Attributes
|
M25PX64STVZM6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64STVZM6P
Micron Technology Inc
Flash, 8MX8, PBGA24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA, BGA24,5X5,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX64STVZM6P
This table gives cross-reference parts and alternative options found for M25PX64STVZM6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64STVZM6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PX64SVZM3EB | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | M25PX64STVZM6P vs M25PX64SVZM3EB |
M25PX64SOVZM6TBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | M25PX64STVZM6P vs M25PX64SOVZM6TBA |
M25PX64SOVZM3PA | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, | M25PX64STVZM6P vs M25PX64SOVZM3PA |
M25PX64STVZM3TGBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, | M25PX64STVZM6P vs M25PX64STVZM3TGBA |
M25PX64STVZM6TP | Numonyx Memory Solutions | Check for Price | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | M25PX64STVZM6P vs M25PX64STVZM6TP |
M25PX64-VZM6TGB | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, | M25PX64STVZM6P vs M25PX64-VZM6TGB |
M25PX64-VZM6TPB | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, | M25PX64STVZM6P vs M25PX64-VZM6TPB |
M25PX64SVZM3GA | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, | M25PX64STVZM6P vs M25PX64SVZM3GA |
M25PX64-VZM3T | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | M25PX64STVZM6P vs M25PX64-VZM3T |
M25PX64SOVZM6EA | Micron Technology Inc | Check for Price | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | M25PX64STVZM6P vs M25PX64SOVZM6EA |