Part Details for M25P80VMP6TG by Numonyx Memory Solutions
Results Overview of M25P80VMP6TG by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80VMP6TG Information
M25P80VMP6TG by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P80VMP6TG
M25P80VMP6TG CAD Models
M25P80VMP6TG Part Data Attributes
|
M25P80VMP6TG
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P80VMP6TG
Numonyx Memory Solutions
1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3/e4 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for M25P80VMP6TG
This table gives cross-reference parts and alternative options found for M25P80VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, VDFPN-8 | M25P80VMP6TG vs M25P80-VMP6 |
M25P80SVMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80VMP6TG vs M25P80SVMP6G |
M25P80-VMP6T | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P80VMP6TG vs M25P80-VMP6T |
M25P80-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, VDFPN-8 | M25P80VMP6TG vs M25P80-VMP6T |
M25P80-VMP3TG | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | M25P80VMP6TG vs M25P80-VMP3TG |
M25P80-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80VMP6TG vs M25P80-VMP6TG |
M25P80VMP6GBA | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | M25P80VMP6TG vs M25P80VMP6GBA |
M25P80SVMP6GBA | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | M25P80VMP6TG vs M25P80SVMP6GBA |
M25P80-VMP6TP | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | M25P80VMP6TG vs M25P80-VMP6TP |
M25P80SVMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80VMP6TG vs M25P80SVMP6TG |