Datasheets
M24C64-WDW6TP by: STMicroelectronics

64 Kbit serial I<sup>2</sup>C bus EEPROM

Part Details for M24C64-WDW6TP by STMicroelectronics

Results Overview of M24C64-WDW6TP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

M24C64-WDW6TP Information

M24C64-WDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for M24C64-WDW6TP

Part # Distributor Description Stock Price Buy
DISTI # 26AC2505
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M24C64-WDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 572000
  • 1 $0.0940
$0.0940 Buy Now
DISTI # 07AH6809
Newark Eeprom, 64Kbit, -40 To 85Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C64-WDW6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3181
  • 1 $0.2700
  • 10 $0.2450
  • 25 $0.2400
  • 50 $0.2350
  • 100 $0.2300
  • 250 $0.2280
  • 500 $0.2250
  • 1,000 $0.2200
$0.2200 / $0.2700 Buy Now
DISTI # 497-8649-1-ND
DigiKey IC EEPROM 64KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9925
In Stock
  • 1 $0.2700
  • 10 $0.2570
  • 25 $0.2508
  • 50 $0.2456
  • 100 $0.2404
  • 250 $0.2336
  • 500 $0.2283
  • 1,000 $0.2230
  • 4,000 $0.2189
  • 8,000 $0.2135
  • 12,000 $0.2104
  • 20,000 $0.2065
  • 28,000 $0.2040
  • 40,000 $0.2013
$0.2013 / $0.2700 Buy Now
DISTI # M24C64-WDW6TP
Avnet Americas EEPROM, 64 Kbit, 8K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins - Tape and Reel (Alt: M24C64-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 572000
  • 4,000 $0.0936
$0.0936 Buy Now
DISTI # 511-M24C64-WDW6TP
Mouser Electronics EEPROM 2.5-5.5V 64K (8Kx8) RoHS: Compliant 4138
  • 1 $0.2500
  • 10 $0.2290
  • 100 $0.2190
  • 500 $0.2150
  • 1,000 $0.2100
  • 4,000 $0.1760
  • 8,000 $0.1720
  • 24,000 $0.1710
$0.1710 / $0.2500 Buy Now
DISTI # E02:0323_00213390
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2509 Europe - 116000
  • 4,000 $0.1865
  • 8,000 $0.1054
$0.1054 / $0.1865 Buy Now
DISTI # V36:1790_06553617
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2432 Americas - 16000
  • 4,000 $0.1529
  • 8,000 $0.1171
$0.1171 / $0.1529 Buy Now
DISTI # V72:2272_06553617
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Container: Cut Strips Americas - 2410
  • 1 $0.1577
  • 10 $0.1572
  • 25 $0.1566
  • 100 $0.1561
  • 250 $0.1555
  • 500 $0.1550
  • 1,000 $0.1544
$0.1544 / $0.1577 Buy Now
STMicroelectronics 64 Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 4138
  • 1 $0.2500
  • 10 $0.2200
  • 100 $0.2200
  • 500 $0.2100
$0.2100 / $0.2500 Buy Now
Future Electronics M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 4000
Reel
  • 4,000 $0.1080
  • 8,000 $0.1070
  • 12,000 $0.1060
  • 20,000 $0.1040
$0.1040 / $0.1080 Buy Now
DISTI # 87886371
Verical EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 116000
  • 4,000 $0.1837
  • 8,000 $0.1055
$0.1055 / $0.1837 Buy Now
DISTI # 84026246
Verical EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 Americas - 16000
  • 4,000 $0.1529
  • 8,000 $0.1171
$0.1171 / $0.1529 Buy Now
DISTI # 76828154
Verical EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Americas - 3925
  • 94 $0.2730
  • 200 $0.2720
  • 500 $0.2700
$0.2700 / $0.2730 Buy Now
Bristol Electronics   4764
RFQ
Quest Components EEPROM, 8KX8, SERIAL, CMOS, PDSO8 6782
  • 1 $0.4095
  • 1,048 $0.1706
  • 4,690 $0.1502
$0.1502 / $0.4095 Buy Now
Quest Components EEPROM, 8KX8, SERIAL, CMOS, PDSO8 3160
  • 1 $0.6825
  • 587 $0.2730
  • 2,931 $0.2389
$0.2389 / $0.6825 Buy Now
Quest Components EEPROM, 8KX8, SERIAL, CMOS, PDSO8 2920
  • 1 $0.9000
  • 445 $0.3600
  • 2,223 $0.3150
$0.3150 / $0.9000 Buy Now
Quest Components EEPROM, 8KX8, SERIAL, CMOS, PDSO8 2677
  • 1 $6.1350
  • 265 $3.3743
  • 594 $3.0675
$3.0675 / $6.1350 Buy Now
Future Electronics M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I�C Bus EEPROM - TSSOP-8 Min Qty: 4000 Package Multiple: 4000 4000
null
  • 4,000 $0.1080
  • 8,000 $0.1070
  • 12,000 $0.1060
  • 20,000 $0.1040
$0.1040 / $0.1080 Buy Now
Future Electronics M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I�C Bus EEPROM - TSSOP-8 Min Qty: 4000 Package Multiple: 4000 208000
null
  • 4,000 $0.0977
  • 12,000 $0.0952
  • 16,000 $0.0946
  • 40,000 $0.0927
  • 60,000 $0.0908
$0.0908 / $0.0977 Buy Now
DISTI # M24C64-WDW6TP
TME IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 2.5÷5.5V, 1MHz, TSSOP8 Min Qty: 1 813
  • 1 $0.2730
  • 100 $0.2050
  • 1,000 $0.1660
  • 4,000 $0.1620
  • 24,000 $0.1510
$0.1510 / $0.2730 Buy Now
DISTI # SMC-M24C64-WDW6TP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4286
RFQ
DISTI # M24C64-WDW6TP
Avnet Silica EEPROM 64 Kbit 8K x 8bit I2C 1 MHz TSSOP 8 Pins (Alt: M24C64-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # M24C64-WDW6TP
EBV Elektronik EEPROM 64 Kbit 8K x 8bit I2C 1 MHz TSSOP 8 Pins (Alt: M24C64-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days EBV - 60000
Buy Now
LCSC I2C TSSOP-8 EEPROM ROHS 425
  • 5 $0.3200
  • 50 $0.2554
  • 150 $0.2277
  • 500 $0.1931
  • 2,500 $0.1778
  • 4,000 $0.1685
$0.1685 / $0.3200 Buy Now

Part Details for M24C64-WDW6TP

M24C64-WDW6TP CAD Models

M24C64-WDW6TP Part Data Attributes

M24C64-WDW6TP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C64-WDW6TP STMicroelectronics 64 Kbit serial I<sup>2</sup>C bus EEPROM
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000002 A
Supply Current-Max 0.0025 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Write Protection HARDWARE

Alternate Parts for M24C64-WDW6TP

This table gives cross-reference parts and alternative options found for M24C64-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M24C64-WDW6TG/C STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TG/C
M24C64-WDW6/B STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6/B
M24C64-WDW6TG STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TG
M24C64-WDW6P/P STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6P/P
M24C64-WDW6TP/P STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TP/P
M24C64-WDW6TG/P STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TG/P
Part Number Manufacturer Composite Price Description Compare
M24C64-WDW6G/B STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6G/B
M24C64-WDW6TG/B STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TG/B
M24C64-WDW6/C STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6/C
M24C64-WDW6P/B STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6P/B
M24C64-WDW6TP/C STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6TP/C
M24C64-WDW6G STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6G
M24C64-WDW6P STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6P
M24C64-WDW6P/C STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6P/C
M24C64-WDW6T/B STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6T/B
M24C64-WDW6T/C STMicroelectronics Check for Price 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 M24C64-WDW6TP vs M24C64-WDW6T/C

M24C64-WDW6TP Related Parts

M24C64-WDW6TP Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the M24C64-WDW6TP is 1 MHz.

  • The M24C64-WDW6TP has 64 Kbits (8 Kbytes) of user memory.

  • The M24C64-WDW6TP has an endurance of 1 million erase/write cycles.

  • The M24C64-WDW6TP has a data retention period of 40 years at 85°C.

  • Yes, the M24C64-WDW6TP is compatible with the I2C bus and supports I2C bus frequencies up to 1 MHz.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C64-WDW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C64-WDW6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C64-WDW6TP would you like to use for your alert(s)?
  • Please alert me when M24C64-WDW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C64-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C64-WDW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C64-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C64-WDW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C64-WDW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: