Part Details for LX8385B-33CDD by Microchip Technology Inc
Results Overview of LX8385B-33CDD by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8385B-33CDD Information
LX8385B-33CDD by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LX8385B-33CDD
LX8385B-33CDD CAD Models
LX8385B-33CDD Part Data Attributes
|
LX8385B-33CDD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX8385B-33CDD
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.84 mm |
Alternate Parts for LX8385B-33CDD
This table gives cross-reference parts and alternative options found for LX8385B-33CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385B-33CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD1085D2T33R | STMicroelectronics | $1.1009 | 3 A low drop positive voltage regulator: adjustable and fixed | LX8385B-33CDD vs LD1085D2T33R |
LX8385A-33CDD | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | LX8385B-33CDD vs LX8385A-33CDD |
SPX1587AT-3.3-L/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | LX8385B-33CDD vs SPX1587AT-3.3-L/TR |
SPX1587AT-3.3-L/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | LX8385B-33CDD vs SPX1587AT-3.3-L/TR |
LD1085D2T33TR | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | LX8385B-33CDD vs LD1085D2T33TR |
LD1085D2T33 | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | LX8385B-33CDD vs LD1085D2T33 |
SPX1085AT-L-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, TO-263, 3 PIN | LX8385B-33CDD vs SPX1085AT-L-3.3 |
SPX1587AT-2.5-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | LX8385B-33CDD vs SPX1587AT-2.5-L |
SPX1587AT-3.3-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | LX8385B-33CDD vs SPX1587AT-3.3-L |
SPX1587AT-3.3-L | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | LX8385B-33CDD vs SPX1587AT-3.3-L |