-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VIN, 10A Step-Down µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4648IY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2653
|
Newark | Dc/Dc Conv, Buck, 450Khz, 125Deg C |Analog Devices LTM4648IY#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.9900 / $29.3400 | Buy Now |
DISTI #
LTM4648IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
212 In Stock |
|
$25.5622 / $29.3400 | Buy Now |
DISTI #
584-LTM4648IY#PBF
|
Mouser Electronics | Switching Voltage Regulators L VIN, 10A Buck uModule Reg RoHS: Compliant | 170 |
|
$25.4300 / $28.2500 | Buy Now |
DISTI #
V99:2348_13802125
|
Arrow Electronics | Low VIN, 10A Step-Down μModule Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1843 | Americas - 1 |
|
$4.2000 / $22.0712 | Buy Now |
|
Analog Devices Inc | L VIN, 10A Buck µModule Reg Package Multiple: 170 | 3103 |
|
$17.1600 / $29.3400 | Buy Now |
DISTI #
35217360
|
Verical | Low VIN, 10A Step-Down μModule Regulator Min Qty: 170 Package Multiple: 170 | Americas - 3060 |
|
$21.2245 | Buy Now |
DISTI #
63981041
|
Verical | Low VIN, 10A Step-Down μModule Regulator Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$20.8300 | Buy Now |
DISTI #
32337200
|
Verical | Low VIN, 10A Step-Down μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 1 |
|
$20.8300 | Buy Now |
DISTI #
LTM4648IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 15 |
|
$22.1500 / $27.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4648IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4648IY#PBF
Analog Devices Inc
Low VIN, 10A Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 68 | |
Manufacturer Package Code | 05-08-1892 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B68 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4648IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4648IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G809A206022 | Amphenol Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | LTM4648IY#PBF vs G809A206022 |
LTM4648IY#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 650kHz Switching Freq-Max, PBGA68 | LTM4648IY#PBF vs LTM4648IY#TRPBF |
G809A206012 | Amphenol Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | LTM4648IY#PBF vs G809A206012 |
G809A206032 | Amphenol Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | LTM4648IY#PBF vs G809A206032 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Use a soft-start circuit to limit the inrush current during start-up, and ensure the input voltage rises slowly (e.g., 10ms) to prevent voltage spikes. For shutdown, use a soft-shutdown circuit to gradually reduce the output voltage.
Use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10-22uF, depending on the input voltage and output current requirements.
Use a shielded inductor, keep the switching node (SW) away from sensitive nodes, and use a common-mode choke or EMI filter to reduce radiated emissions.
The maximum ambient temperature for reliable operation is 85°C, but derating may be necessary for high-power applications or high-temperature environments.