Part Details for LTC6242HVCGN by Linear Technology
Results Overview of LTC6242HVCGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6242HVCGN Information
LTC6242HVCGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6242HVCGN
LTC6242HVCGN CAD Models
LTC6242HVCGN Part Data Attributes
|
LTC6242HVCGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6242HVCGN
Linear Technology
LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 13.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LTC6242HVCGN
This table gives cross-reference parts and alternative options found for LTC6242HVCGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HVCGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP609-I/SL | Microchip Technology Inc | $1.6638 | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | LTC6242HVCGN vs MCP609-I/SL |
MCP609-I/P | Microchip Technology Inc | $1.7852 | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | LTC6242HVCGN vs MCP609-I/P |
LTC6242HVCGN#PBF | Analog Devices Inc | $5.8780 | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6242HVCGN vs LTC6242HVCGN#PBF |
LTC6242HVCGN#TRPBF | Analog Devices Inc | Check for Price | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6242HVCGN vs LTC6242HVCGN#TRPBF |
LTC6242HVCGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | LTC6242HVCGN vs LTC6242HVCGN#TR |
LTC6242HVCGN#PBF | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6242HVCGN vs LTC6242HVCGN#PBF |
LTC6242HVCGN#TR | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6242HVCGN vs LTC6242HVCGN#TR |
LTC6242HVCGN#TRPBF | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6242HVCGN vs LTC6242HVCGN#TRPBF |
MCP609-I/SLBXX | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | LTC6242HVCGN vs MCP609-I/SLBXX |
MCP609-I/SN | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 4 Func, 250uV Offset-Max, CMOS, PDSO8, PLASTIC, SOIC-8 | LTC6242HVCGN vs MCP609-I/SN |