Part Details for LTC6241IS8#PBF by Linear Technology
Results Overview of LTC6241IS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241IS8#PBF Information
LTC6241IS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$4.0665 / $5.5452 | Buy Now | |
|
Win Source Electronics | IC OPAMP GP 18MHZ RRO 8SO | 3880 |
|
$3.5452 / $5.3178 | Buy Now |
Part Details for LTC6241IS8#PBF
LTC6241IS8#PBF CAD Models
LTC6241IS8#PBF Part Data Attributes
|
LTC6241IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241IS8#PBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC6241IS8#PBF
This table gives cross-reference parts and alternative options found for LTC6241IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | LTC6241IS8#PBF vs LTC6241IS8 |
LTC6241IS8#TR | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IS8#PBF vs LTC6241IS8#TR |
LTC6241IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | LTC6241IS8#PBF vs LTC6241IS8#TR |
LTC6241IS8 | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IS8#PBF vs LTC6241IS8 |
LTC6241IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241IS8#PBF vs LTC6241IS8#TRPBF |
LTC6241IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LTC6241IS8 is ±6.5V or 13V total supply voltage.
-
Yes, the LTC6241IS8 has a bandwidth of 210MHz and a slew rate of 340V/μs, making it suitable for high-frequency applications.
-
The input bias current of the LTC6241IS8 is typically 1.5nA, which is very low and suitable for high-impedance applications.
-
Yes, the LTC6241IS8 can operate from a single supply voltage as low as 2.7V, making it suitable for battery-powered applications.
-
Yes, the LTC6241IS8 is available in a lead-free SO-8 package, making it suitable for RoHS-compliant designs.