Part Details for LTC6241CS8#TRPBF by Linear Technology
Results Overview of LTC6241CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CS8#TRPBF Information
LTC6241CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6241CS8#TRPBF
LTC6241CS8#TRPBF CAD Models
LTC6241CS8#TRPBF Part Data Attributes
|
LTC6241CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241CS8#TRPBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC6241CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241CS8#PBF | Analog Devices Inc | $2.3656 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241CS8#TRPBF vs LTC6241CS8#PBF |
LTC6241CS8#TRPBF | Analog Devices Inc | $2.5253 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241CS8#TRPBF vs LTC6241CS8#TRPBF |
LTC6241CS8#TR | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CS8#TRPBF vs LTC6241CS8#TR |
LTC6241CS8#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CS8#TRPBF vs LTC6241CS8#PBF |
LTC6241CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241CS8 is dependent on the package and thermal environment. For the SOIC-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, assuming a thermal resistance (θJA) of 90°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, the datasheet provides a recommended PCB layout and thermal pad connection diagram.
-
Yes, the LTC6241CS8 can be used as a unity-gain buffer. However, it is recommended to add a small compensation capacitor (e.g., 2pF to 10pF) between the output and the inverting input to ensure stability and prevent oscillations.
-
The recommended input common-mode voltage range for the LTC6241CS8 is from -0.1V to VCC - 1.5V. Operating outside of this range may result in reduced performance or instability.
-
The LTC6241CS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to consult the datasheet and application notes for guidance on high-temperature operation.