Part Details for LTC6241CS8#TRPBF by Analog Devices Inc
Results Overview of LTC6241CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CS8#TRPBF Information
LTC6241CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3854
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6241CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2239 |
|
$1.9300 / $5.3000 | Buy Now |
DISTI #
LTC6241CS8#TRPBFCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6195 In Stock |
|
$1.9250 / $5.3000 | Buy Now |
DISTI #
584-LTC6241CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 1194 |
|
$1.9200 / $4.9900 | Buy Now |
DISTI #
V72:2272_06491265
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 515 |
|
$1.9750 / $3.1620 | Buy Now |
|
Analog Devices Inc | 2x 18MHz, L N, R2R Out, CMOS O Min Qty: 1 Package Multiple: 2500 | 6245 |
|
$1.9250 / $5.3000 | Buy Now |
DISTI #
LTC6241CS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9900 / $2.0700 | Buy Now |
Part Details for LTC6241CS8#TRPBF
LTC6241CS8#TRPBF CAD Models
LTC6241CS8#TRPBF Part Data Attributes
|
LTC6241CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6241CS8#TRPBF
Analog Devices Inc
Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Width | 3.9 mm |
Alternate Parts for LTC6241CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241CS8#PBF | Analog Devices Inc | $2.3656 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241CS8#TRPBF vs LTC6241CS8#PBF |
LTC6241CS8#TR | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CS8#TRPBF vs LTC6241CS8#TR |
LTC6241CS8#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CS8#TRPBF vs LTC6241CS8#PBF |
LTC6241CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241CS8 is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6241CS8, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and minimizing the loop area of the input and output traces.
-
The recommended input capacitance for the LTC6241CS8 is 10nF to 100nF, depending on the specific application and noise requirements. A larger input capacitance can help to reduce noise and improve the power supply rejection ratio (PSRR).
-
The LTC6241CS8 is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the power dissipation at high temperatures to ensure reliable operation.
-
To ensure the stability of the LTC6241CS8, it is recommended to follow the guidelines provided in the datasheet, including using a minimum output capacitance of 10uF, using a low-ESR output capacitor, and avoiding high-frequency noise on the input and output lines.