Part Details for LTC4307IMS8-1#PBF by Linear Technology
Results Overview of LTC4307IMS8-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4307IMS8-1#PBF Information
LTC4307IMS8-1#PBF by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4307IMS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | I2C Buffer 2.5V/3.3V Automotive 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP | 4200 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for LTC4307IMS8-1#PBF
LTC4307IMS8-1#PBF CAD Models
LTC4307IMS8-1#PBF Part Data Attributes
|
LTC4307IMS8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4307IMS8-1#PBF
Linear Technology
LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4307IMS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC4307IMS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4307CMS8-1#TRPBF | Analog Devices Inc | Check for Price | High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer | LTC4307IMS8-1#PBF vs LTC4307CMS8-1#TRPBF |
LTC4307CMS8-1#PBF | Linear Technology | Check for Price | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4307IMS8-1#PBF vs LTC4307CMS8-1#PBF |
LTC4307IMS8-1#TRPBF | Linear Technology | Check for Price | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4307IMS8-1#PBF vs LTC4307IMS8-1#TRPBF |
LTC4307IMS8-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4307IMS8-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, keep the input and output traces short and away from noise sources.
-
The LTC4307IMS8-1#PBF requires a single 3.3V or 5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The LTC4307IMS8-1#PBF has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink if the device is expected to operate in high-temperature environments. Monitor the device's temperature and reduce power consumption if necessary.
-
Start by verifying the power supply and clock signals. Check for proper termination and signal integrity. Use an oscilloscope to monitor the device's outputs and inputs. Consult the datasheet and application notes for troubleshooting guides and common pitfalls.
-
The LTC4307IMS8-1#PBF is designed to meet EMI/EMC standards, but proper PCB layout, shielding, and filtering are still necessary. Ensure that the device is properly decoupled, and use EMI filters and shielding to minimize radiation. Consult the datasheet and application notes for specific guidance.