-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3780IUH#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7004
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 400Khz, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3780IUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$9.0900 / $13.0400 | Buy Now |
DISTI #
LTC3780IUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4217 In Stock |
|
$8.8249 / $13.9200 | Buy Now |
DISTI #
584-LTC3780IUH#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Sync, 4-Switch Buck-Boost Cntr RoHS: Compliant | 413 |
|
$8.8200 / $13.0400 | Buy Now |
DISTI #
V36:1790_06478137
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2416 | Americas - 11 |
|
$8.8000 | Buy Now |
|
Analog Devices Inc | Hi Eff, Sync, 4-Switch Buck-Bo Package Multiple: 73 | 844 |
|
$7.0600 / $11.4600 | Buy Now |
DISTI #
LTC3780IUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷30VDC, 3A, QFN32, SMD Min Qty: 1 | 0 |
|
$9.1400 / $11.8000 | RFQ |
DISTI #
LTC3780IUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$9.1200 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3780IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3780IUH#PBF
Analog Devices Inc
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3780IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3780IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3780EUH#PBF | Analog Devices Inc | $8.1900 | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | LTC3780IUH#PBF vs LTC3780EUH#PBF |
LTC3780EUH#TRPBF | Analog Devices Inc | $9.3461 | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | LTC3780IUH#PBF vs LTC3780EUH#TRPBF |
LTC3780IUH#PBF | Linear Technology | Check for Price | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3780IUH#PBF vs LTC3780IUH#PBF |
LTC3780IUH | Linear Technology | Check for Price | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3780IUH#PBF vs LTC3780IUH |
LTC3780EUH | Linear Technology | Check for Price | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3780IUH#PBF vs LTC3780EUH |
LTC3780EUH#TR | Linear Technology | Check for Price | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3780IUH#PBF vs LTC3780EUH#TR |
LTC3780IUH#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | LTC3780IUH#PBF vs LTC3780IUH#TRPBF |
LTC3780IUH#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PQCC32 | LTC3780IUH#PBF vs LTC3780IUH#TR |
LTC3780EUH#PBF | Linear Technology | Check for Price | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3780IUH#PBF vs LTC3780EUH#PBF |
LTC3780EUH#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PQCC32 | LTC3780IUH#PBF vs LTC3780EUH#TR |
The maximum input voltage that can be applied to the LTC3780IUH is 32V, but it's recommended to keep it below 28V for reliable operation.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
The maximum output current that the LTC3780IUH can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
To configure the LTC3780IUH for a specific output voltage, use the feedback resistors R1 and R2 to set the output voltage. The formula is: Vout = 0.8V * (1 + R2/R1).
The EN (enable) pin on the LTC3780IUH is used to enable or disable the regulator. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.