Datasheets
LTC3610IWP#PBF by:

24V, 12A Monolithic Synchronous Step-Down DC/DC Converter

Part Details for LTC3610IWP#PBF by Analog Devices Inc

Results Overview of LTC3610IWP#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LTC3610IWP#PBF Information

LTC3610IWP#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC3610IWP#PBF

Part # Distributor Description Stock Price Buy
DISTI # 505-LTC3610IWP#PBF-ND
DigiKey IC REG BUCK ADJ 12A 64QFN Min Qty: 40 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 40 $14.6940
$14.6940 Buy Now
DISTI # 584-LTC3610IWP#PBF
Mouser Electronics Switching Voltage Regulators 24V, 12A Mono Sync Buck DC/DC Conv RoHS: Compliant 0
  • 1 $26.6100
  • 10 $20.8200
  • 25 $17.4100
  • 40 $15.3700
  • 120 $15.0300
$15.0300 / $26.6100 Order Now
Analog Devices Inc 24V, 12A Mono Sync Buck DC/DC Package Multiple: 40 0
  • 1 $16.4500
  • 1,000 $11.5800
$11.5800 / $16.4500 Buy Now
Rochester Electronics LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 13
  • 25 $15.2400
  • 100 $14.4800
  • 500 $13.7200
  • 1,000 $12.9500
  • 10,000 $12.1900
$12.1900 / $15.2400 Buy Now
DISTI # LTC3610IWP#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 40 0
  • 40 $17.3700
  • 100 $16.4000
  • 500 $15.9600
  • 1,000 $15.5400
  • 5,000 $14.9500
$14.9500 / $17.3700 Buy Now

Part Details for LTC3610IWP#PBF

LTC3610IWP#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3610IWP#PBF Part Data Attributes

LTC3610IWP#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3610IWP#PBF Analog Devices Inc 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64
Pin Count 64
Manufacturer Package Code 05-08-1812
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 24 V
Input Voltage-Min 4 V
Input Voltage-Nom 15 V
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm

Alternate Parts for LTC3610IWP#PBF

This table gives cross-reference parts and alternative options found for LTC3610IWP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3610IWP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC3610IWP#TR Linear Technology Check for Price IC SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller LTC3610IWP#PBF vs LTC3610IWP#TR
LTC3610IWP Analog Devices Inc Check for Price Switching Regulator, Current-mode, CMOS, PQCC64 LTC3610IWP#PBF vs LTC3610IWP
Part Number Manufacturer Composite Price Description Compare
LTC3610EWP#PBF Analog Devices Inc $15.9490 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter LTC3610IWP#PBF vs LTC3610EWP#PBF
LTC3610EWP#TRPBF Linear Technology Check for Price LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC3610IWP#PBF vs LTC3610EWP#TRPBF
LTC3610IWP#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, CMOS, PQCC64 LTC3610IWP#PBF vs LTC3610IWP#TR
LTC3610EWP#PBF Linear Technology Check for Price LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC3610IWP#PBF vs LTC3610EWP#PBF
LTC3610EWP Analog Devices Inc Check for Price Switching Regulator, Current-mode, 12A, CMOS, PQCC64 LTC3610IWP#PBF vs LTC3610EWP
LTC3610IWP#PBF Linear Technology Check for Price LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC3610IWP#PBF vs LTC3610IWP#PBF
LTC3610IWP Linear Technology Check for Price IC SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller LTC3610IWP#PBF vs LTC3610IWP
LTC3610EWP#TR Linear Technology Check for Price IC 12 A SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller LTC3610IWP#PBF vs LTC3610EWP#TR
LTC3610IWP#TRPBF Analog Devices Inc Check for Price 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter LTC3610IWP#PBF vs LTC3610IWP#TRPBF
LTC3610EWP#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 12A, CMOS, PQCC64 LTC3610IWP#PBF vs LTC3610EWP#TR

LTC3610IWP#PBF Frequently Asked Questions (FAQ)

  • A good PCB layout for the LTC3610IWP#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate power plane for the input voltage and to keep the noise-sensitive analog signals away from the switching node.

  • When choosing an inductor for the LTC3610IWP#PBF, consider the maximum current rating, inductance value, and DC resistance. A good starting point is to use an inductor with a current rating of at least 1.5 times the maximum output current, an inductance value between 1uH and 10uH, and a DC resistance of less than 100mΩ. Additionally, consider the inductor's physical size, core material, and saturation current.

  • The LTC3610IWP#PBF has an operating ambient temperature range of -40°C to 125°C. However, the maximum junction temperature (TJ) is 150°C, and the device should be derated above 85°C to ensure reliable operation.

  • Yes, the LTC3610IWP#PBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is manufactured with a high level of quality and reliability. However, it's essential to follow the recommended design and layout guidelines to ensure the device operates within its specified parameters.

  • To troubleshoot issues with the LTC3610IWP#PBF, start by verifying the input voltage, output voltage, and current. Check the PCB layout and ensure that it follows the recommended guidelines. Use an oscilloscope to measure the switching node and output voltage waveforms. Look for signs of oscillation, ringing, or instability. Check the component values, especially the inductor and capacitors, and ensure they are within the recommended specifications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3610IWP#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3610IWP#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3610IWP#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3610IWP#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3610IWP#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3610IWP#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3610IWP#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3610IWP#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3610IWP#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: