Part Details for LTC3417AIFE-2#TRPBF by Linear Technology
Results Overview of LTC3417AIFE-2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3417AIFE-2#TRPBF Information
LTC3417AIFE-2#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3417AIFE-2#TRPBF
LTC3417AIFE-2#TRPBF CAD Models
LTC3417AIFE-2#TRPBF Part Data Attributes
|
LTC3417AIFE-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3417AIFE-2#TRPBF
Linear Technology
LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3417AIFE-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3417AIFE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AIFE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3417AEFE-2#PBF | Analog Devices Inc | $4.7200 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AIFE-2#TRPBF vs LTC3417AEFE-2#PBF |
LTC3417AIFE-2#PBF | Analog Devices Inc | $5.9106 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AIFE-2#TRPBF vs LTC3417AIFE-2#PBF |
LTC3417AIFE-2#PBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3417AIFE-2#TRPBF vs LTC3417AIFE-2#PBF |
LTC3417AIFE-2#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AIFE-2#TRPBF vs LTC3417AIFE-2#TRPBF |
LTC3417AEFE-2#TRPBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3417AIFE-2#TRPBF vs LTC3417AEFE-2#TRPBF |
LTC3417AEFE-2#PBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3417AIFE-2#TRPBF vs LTC3417AEFE-2#PBF |
LTC3417AIFE-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 5.5V, although the recommended maximum input voltage is 5V to ensure reliable operation.
-
To ensure that the device is in a low-power shutdown state, the EN pin should be pulled low (typically to GND) and the VIN pin should be decoupled from the input power source.
-
The recommended layout and placement for the inductor and capacitors is to keep them as close as possible to the device, with the inductor placed on the same side of the PCB as the device, and the capacitors placed as close as possible to the VIN and VOUT pins.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the values of the inductor, capacitors, and switching frequency.
-
The maximum output current that can be delivered by the device is 1.5A, but it is recommended to operate the device at a maximum output current of 1.2A to maintain reliable operation and minimize thermal stress.