-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3126HFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3126HFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9625 | Buy Now |
DISTI #
584-LTC3126HFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ No-Loss In Pw RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ No- Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.5700 / $7.6900 | Buy Now |
DISTI #
LTC3126HFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.1900 / $7.4800 | Buy Now |
|
Vyrian | Peripheral ICs | 902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3126HFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3126HFE#TRPBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.818 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.247 mm | |
Supply Voltage-Nom (Vsup) | 4.22 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3126HFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3126HFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3126IFE#PBF | Analog Devices Inc | Check for Price | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | LTC3126HFE#TRPBF vs LTC3126IFE#PBF |
LTC3126IFE#TRPBF | Analog Devices Inc | Check for Price | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | LTC3126HFE#TRPBF vs LTC3126IFE#TRPBF |
LTC3126MPFE#TRPBF | Analog Devices Inc | Check for Price | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath | LTC3126HFE#TRPBF vs LTC3126MPFE#TRPBF |