Part Details for LTC2259CUJ-14#PBF by Analog Devices Inc
Results Overview of LTC2259CUJ-14#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2259CUJ-14#PBF Information
LTC2259CUJ-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2259CUJ-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2259CUJ-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 40QFN Min Qty: 61 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.0375 | Buy Now |
DISTI #
584-LTC2259CUJ-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 80Msps Ultra-L Pwr 1.8V ADCs RoHS: Compliant | 0 |
|
$45.0300 / $45.0400 | Order Now |
|
Analog Devices Inc | 14-B, 80Msps Ultra-L Pwr 1.8V Package Multiple: 61 | 1159 |
|
$36.0300 / $51.3600 | Buy Now |
DISTI #
35215087
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1159 |
|
$44.5640 | Buy Now |
|
Rochester Electronics | LTC2259-14 - 14-bit, 80Msps, 1.8V Low-Power ADC RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$37.9300 / $47.4100 | Buy Now |
DISTI #
LTC2259CUJ-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$46.5200 / $54.0500 | Buy Now |
|
Flip Electronics | Stock, ship today | 26 |
|
RFQ |
Part Details for LTC2259CUJ-14#PBF
LTC2259CUJ-14#PBF CAD Models
LTC2259CUJ-14#PBF Part Data Attributes
|
LTC2259CUJ-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2259CUJ-14#PBF
Analog Devices Inc
14-Bit, 80Msps Ultra-Low Power 1.8V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2259CUJ-14#PBF
This table gives cross-reference parts and alternative options found for LTC2259CUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2259CUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2259IUJ-14#PBF | Analog Devices Inc | $54.9188 | 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs | LTC2259CUJ-14#PBF vs LTC2259IUJ-14#PBF |
LTC2259IUJ-14#PBF | Linear Technology | Check for Price | LTC2259-14 - 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2259CUJ-14#PBF vs LTC2259IUJ-14#PBF |
LTC2259CUJ-14#TRPBF | Linear Technology | Check for Price | LTC2259-14 - 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2259CUJ-14#PBF vs LTC2259CUJ-14#TRPBF |
LTC2259CUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs | LTC2259CUJ-14#PBF vs LTC2259CUJ-14#TRPBF |
LTC2259IUJ-14#TRPBF | Linear Technology | Check for Price | LTC2259-14 - 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2259CUJ-14#PBF vs LTC2259IUJ-14#TRPBF |
LTC2259IUJ-14 | Linear Technology | Check for Price | LTC2259-14 - 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2259CUJ-14#PBF vs LTC2259IUJ-14 |
LTC2259CUJ-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2259CUJ-14 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the input pins with capacitors.
-
To ensure proper power-up and power-down of the LTC2259CUJ-14, it's recommended to follow a controlled power-up sequence, where the analog supply (VCC) is powered up before the digital supply (DVCC). During power-down, the digital supply should be powered down before the analog supply. Additionally, it's recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum clock frequency that can be used with the LTC2259CUJ-14 is 1.25 GHz. However, the actual clock frequency that can be achieved may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2259CUJ-14 in a high-speed data acquisition system, it's recommended to use a high-quality clock source, minimize the length of the input traces, and use a low-jitter clock signal. Additionally, it's recommended to use a high-speed amplifier or buffer to drive the input signal, and to use a low-capacitance load on the output.
-
The recommended operating temperature range for the LTC2259CUJ-14 is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.