Part Details for LTC1606ACSW#PBF by Linear Technology
Results Overview of LTC1606ACSW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1606ACSW#PBF Information
LTC1606ACSW#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1606ACSW#PBF
LTC1606ACSW#PBF CAD Models
LTC1606ACSW#PBF Part Data Attributes
|
LTC1606ACSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1606ACSW#PBF
Linear Technology
LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1606ACSW#PBF
This table gives cross-reference parts and alternative options found for LTC1606ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1606AISW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1606ACSW#PBF vs LTC1606AISW |
LTC1606ACSW#PBF | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, Single Supply ADC | LTC1606ACSW#PBF vs LTC1606ACSW#PBF |
LTC1606ACSW#TRPBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW#TRPBF |
LTC1606AISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | LTC1606ACSW#PBF vs LTC1606AISW#TR |
LTC1606ACSW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW |
LTC1606ACSW#TR | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW#TR |
LTC1606ACSW#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1606 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended.
-
The choice of external components for the LTC1606 depends on the specific application requirements. For example, the value of the input capacitor (CIN) depends on the input voltage and frequency, while the value of the output capacitor (COUT) depends on the output voltage and load current. The datasheet provides guidelines for selecting these components.
-
The maximum operating temperature range for the LTC1606 is -40°C to 85°C. However, the device can be operated at temperatures above 85°C with derated performance.
-
To ensure proper power-up and power-down of the LTC1606, it is recommended to follow a specific power-up sequence, where the input voltage is applied before the enable pin is asserted. Similarly, during power-down, the enable pin should be de-asserted before the input voltage is removed.
-
Common pitfalls to avoid when designing with the LTC1606 include not following the recommended PCB layout, not using adequate decoupling capacitors, and not properly terminating the output filter. Additionally, not following the recommended power-up and power-down sequences can also lead to device malfunction.