-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 10Msps, Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1420CGN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4017303
|
Farnell | ADC, 12BIT, 10MSPS, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 83 |
|
$11.2363 / $20.7945 | Buy Now |
DISTI #
505-LTC1420CGN#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7 In Stock |
|
$10.6250 / $18.8700 | Buy Now |
DISTI #
584-LTC1420CGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 10Msps,Smpl ADC RoHS: Compliant | 60 |
|
$10.6200 / $18.8700 | Buy Now |
DISTI #
V36:1790_06436853
|
Arrow Electronics | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 13 Weeks Date Code: 2223 | Americas - 1 |
|
$10.3590 / $11.0140 | Buy Now |
|
Analog Devices Inc | 12-B, 10Msps,Smpl ADC Package Multiple: 49 | 2403 |
|
$8.5000 / $18.8700 | Buy Now |
|
Rochester Electronics | LTC1420 - 10Msps 12-Bit Parallel ADC RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$8.9400 / $11.1800 | Buy Now |
DISTI #
LTC1420CGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 49 | 0 |
|
$10.9800 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1420CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1420CGN#PBF
Analog Devices Inc
12-Bit, 10Msps, Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.09 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1420CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1420CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1420IGN#TRPBF | Linear Technology | Check for Price | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1420CGN#PBF vs LTC1420IGN#TRPBF |
LTC1420CGN#TR | Linear Technology | Check for Price | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1420CGN#PBF vs LTC1420CGN#TR |
A good PCB layout for the LTC1420CGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
The LTC1420CGN#PBF is specified to operate from -40°C to 85°C. To ensure operation within this range, it's essential to provide adequate heat sinking, avoid overheating due to high ambient temperatures or high power dissipation, and consider using thermal interface materials or heat sinks if necessary.
The recommended input voltage range for the LTC1420CGN#PBF is 4.5V to 5.5V. Operating outside this range may affect the device's performance, including reduced accuracy, increased noise, and potential damage to the device. It's essential to ensure the input voltage is within the specified range to guarantee optimal performance.
To troubleshoot common issues with the LTC1420CGN#PBF, start by verifying the input voltage, clock frequency, and output loading. Check for noise sources, ensure proper PCB layout, and verify the device is operating within its specified temperature range. If issues persist, consult the datasheet and application notes or contact Analog Devices' technical support for further assistance.
When selecting an external clock source for the LTC1420CGN#PBF, consider the clock frequency, jitter, and amplitude. The clock frequency should be within the specified range (typically 1MHz to 20MHz), and the jitter should be minimized to ensure accurate conversions. Additionally, ensure the clock amplitude is within the specified range (typically 2.5V to 5.5V) and that the clock source is stable and reliable.