Part Details for LTC1409IG#PBF by Analog Devices Inc
Results Overview of LTC1409IG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1409IG#PBF Information
LTC1409IG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1409IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1409IG#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 47 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7000 | Buy Now |
DISTI #
584-LTC1409IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 800ksps Smpl A/D Conv w/ SD RoHS: Compliant | 0 |
|
$17.7000 | Order Now |
|
Analog Devices Inc | 12-B, 800ksps Smpl A/D Conv w/ Package Multiple: 47 | 1880 |
|
$14.1600 / $16.3700 | Buy Now |
DISTI #
LTC1409IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$18.2800 / $21.2400 | Buy Now |
Part Details for LTC1409IG#PBF
LTC1409IG#PBF CAD Models
LTC1409IG#PBF Part Data Attributes
|
LTC1409IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1409IG#PBF
Analog Devices Inc
12-Bit, 800ksps Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0666 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1409IG#PBF
This table gives cross-reference parts and alternative options found for LTC1409IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1409IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1409CG#PBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409IG#PBF vs LTC1409CG#PBF |
LTC1409CG#TR | Linear Technology | Check for Price | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1409IG#PBF vs LTC1409CG#TR |
LTC1409IG#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409IG#PBF vs LTC1409IG#TRPBF |
LTC1409CG#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409IG#PBF vs LTC1409CG#TRPBF |
LTC1409IG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1409IG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
The LTC1409IG#PBF requires a single 3.3V or 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. The power sequencing requirements involve powering up the VCC pin before the VIN pin, and ensuring that the VCC pin is stable before applying any input signals.
-
The maximum clock frequency that can be used with the LTC1409IG#PBF is 50MHz, and it's recommended to use a clock signal with a 50% duty cycle and a rise and fall time of less than 5ns. Additionally, the clock signal should be synchronized with the input data to ensure proper sampling.
-
The digital output data from the LTC1409IG#PBF is in a 12-bit parallel format, and it's recommended to use a receiving device with a 12-bit or 16-bit parallel input. The receiving device should also be able to handle the data transfer rate of up to 50MHz, and it's recommended to use a register or FIFO to buffer the data.
-
The typical power consumption of the LTC1409IG#PBF is around 150mW at 3.3V and 250mW at 5V, depending on the clock frequency and input signal. There is a power-down mode available, which reduces the power consumption to around 10uW, and it can be enabled by pulling the PD pin low.