-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Chip 12-Bit Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1296CCN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1296CCN#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 46.5K 20DIP Min Qty: 36 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9539 | Buy Now |
DISTI #
584-LTC1296CCN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$16.9500 / $28.7400 | Order Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 18 | 198 |
|
$13.5100 / $17.1200 | Buy Now |
|
Rochester Electronics | LTC1296 - 12-Bit 8/Ch Serial ADC w/SSO RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$14.2200 / $17.7800 | Buy Now |
DISTI #
LTC1296CCN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 36 | 0 |
|
$17.4400 / $20.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1296CCN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1296CCN#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1296CCN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1296CCN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1296CIN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | LTC1296CCN#PBF vs LTC1296CIN |
The maximum clock frequency that can be used with the LTC1296 is 1.5MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
To ensure accurate conversions with the LTC1296, make sure to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Also, ensure that the clock frequency is within the recommended range and the conversion rate is not too high.
Yes, the LTC1296 can be used with a single-ended analog input. However, it's recommended to use a differential input configuration to take advantage of the device's common-mode rejection capabilities and to minimize noise and interference.
The LTC1296 has internal overvoltage protection on the analog inputs, but it's still recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from excessive voltage levels.
The recommended power-up sequence for the LTC1296 is to first apply the analog power supply (VCC), followed by the digital power supply (VDD), and then the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other issues.