Part Details for LTC1147CS8-5 by Linear Technology
Results Overview of LTC1147CS8-5 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1147CS8-5 Information
LTC1147CS8-5 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1147CS8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 647 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,SOP,8PIN,PLASTIC | 1616 |
|
$2.9400 / $5.8800 | Buy Now |
Part Details for LTC1147CS8-5
LTC1147CS8-5 CAD Models
LTC1147CS8-5 Part Data Attributes
|
LTC1147CS8-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1147CS8-5
Linear Technology
LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC1147CS8-5
This table gives cross-reference parts and alternative options found for LTC1147CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1147CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1147AR-5-REEL7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | LTC1147CS8-5 vs ADP1147AR-5-REEL7 |
LTC1147CS8-5#TRPBF | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1147CS8-5 vs LTC1147CS8-5#TRPBF |
LTC1147CS8-5 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147CS8-5 vs LTC1147CS8-5 |
LTC1147IS8-5#PBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down Switching Regulator Controllers | LTC1147CS8-5 vs LTC1147IS8-5#PBF |
LTC1147CS8-5#PBF | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1147CS8-5 vs LTC1147CS8-5#PBF |
ADP1147AR-5 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | LTC1147CS8-5 vs ADP1147AR-5 |
LTC1147IS8-5 | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1147CS8-5 vs LTC1147IS8-5 |
LTC1147IS8-5#PBF | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1147CS8-5 vs LTC1147IS8-5#PBF |
ADP1147AR-3.3-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LTC1147CS8-5 vs ADP1147AR-3.3-REEL |
ADP1147AR-5-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LTC1147CS8-5 vs ADP1147AR-5-REEL |