-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Quad Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8602ILXE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8602ILXE#PBF-ND
|
DigiKey | IC REG BUCK ADJ QUAD 48ELQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
158 In Stock |
|
$9.0625 / $16.7100 | Buy Now |
DISTI #
584-LT8602ILXEPBF
|
Mouser Electronics | Switching Voltage Regulators 42V 4x Mono Sync Buck Reg RoHS: Compliant | 222 |
|
$9.0600 / $16.4100 | Buy Now |
|
Analog Devices Inc | 42V 4x Mono Sync Buck Reg Package Multiple: 250 | 9282 |
|
$7.2500 / $16.7100 | Buy Now |
DISTI #
67372321
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Quad-Out 1V to 42V 1.5A/1.8A/1.8A/2.5A 48-Pin LQFP EP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 9250 |
|
$8.9672 | Buy Now |
DISTI #
LT8602ILXE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 250 | 0 |
|
$9.3600 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8602ILXE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8602ILXE#PBF
Analog Devices Inc
42V Quad Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1832 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT HAS 4 CHANNELS, 2 HIGH-VOLTAGE BUCKS AND 2 LOW VOLTAGE BUCKS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE SKIP MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
The maximum input voltage that can be applied to the LT8602ILXE is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current of the LT8602ILXE is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.
To minimize noise and ripple, use a low-ESR output capacitor, keep the output capacitor close to the IC, and use a noise-reducing capacitor (e.g., 10nF) between the VIN and GND pins. Additionally, ensure good PCB layout and decoupling practices.
The thermal shutdown temperature of the LT8602ILXE is typically around 150°C, but it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.