Part Details for LT3697IMSE#TRPBF by Analog Devices Inc
Results Overview of LT3697IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3697IMSE#TRPBF Information
LT3697IMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3697IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3697IMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
584-LT3697IMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators USB 5V, 2.5A Out, 35V In Buck w/ Cable D RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
|
Analog Devices Inc | USB 5V, 2.5A Out, 35V In Buck Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$3.6400 / $4.5500 | Buy Now |
DISTI #
LT3697IMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
Part Details for LT3697IMSE#TRPBF
LT3697IMSE#TRPBF CAD Models
LT3697IMSE#TRPBF Part Data Attributes
|
LT3697IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3697IMSE#TRPBF
Analog Devices Inc
USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3697IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3697IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3697IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3697IMSE#PBF | Analog Devices Inc | Check for Price | USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation | LT3697IMSE#TRPBF vs LT3697IMSE#PBF |