Part Details for LT3651IUHE-8.2#PBF by Linear Technology
Results Overview of LT3651IUHE-8.2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3651IUHE-8.2#PBF Information
LT3651IUHE-8.2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3651IUHE-8.2#PBF
LT3651IUHE-8.2#PBF CAD Models
LT3651IUHE-8.2#PBF Part Data Attributes
|
LT3651IUHE-8.2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3651IUHE-8.2#PBF
Linear Technology
LT3651-8.X - Monolithic 4A High Voltage 2-Cell Li-Ion Battery Charger; Package: QFN; Pins: 36; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 6 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | UHE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |