Part Details for LT3060ETS8#TRPBF by Linear Technology
Results Overview of LT3060ETS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060ETS8#TRPBF Information
LT3060ETS8#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060ETS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO ADJ 0.1A TSOT23-8 | 6760 |
|
$2.9196 / $4.3793 | Buy Now |
Part Details for LT3060ETS8#TRPBF
LT3060ETS8#TRPBF CAD Models
LT3060ETS8#TRPBF Part Data Attributes
|
LT3060ETS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060ETS8#TRPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.014 | |
Load Regulation-Max(%) | 0.67% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3060ETS8#TRPBF
This table gives cross-reference parts and alternative options found for LT3060ETS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060ETS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060ETS8#TRMPBF | Analog Devices Inc | $2.3393 | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ETS8#TRPBF vs LT3060ETS8#TRMPBF |
LT3060ETS8 | Linear Technology | Check for Price | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | LT3060ETS8#TRPBF vs LT3060ETS8 |
LT3060ETS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.51V Dropout, PDSO8 | LT3060ETS8#TRPBF vs LT3060ETS8 |
LT3060ETS8#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060ETS8#TRPBF vs LT3060ETS8#PBF |
LT3060ETS8#TRPBF Frequently Asked Questions (FAQ)
-
The LT3060 can handle input voltages up to 36V, but it's recommended to operate within the specified input voltage range of 2.3V to 36V for optimal performance.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF or larger output capacitor, and a 1uF or larger input capacitor. Additionally, the output voltage should be set within the recommended range of 0.6V to 15V.
-
The LT3060 can deliver up to 1.5A of output current, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.
-
To reduce noise and ripple, it's recommended to use a low-ESR output capacitor, such as a ceramic or film capacitor, and to add a noise-reducing capacitor, such as a 10nF or 100nF capacitor, in parallel with the output capacitor.
-
The LT3060 has a thermal shutdown temperature of 150°C, which means that the device will shut down if the junction temperature exceeds this value to prevent damage.